Filter Your Search
1 - 1 of 1 results
|
MBB02070C1629FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 16.2 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V):350 | 70 °C | NO | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay |