Parametric results for: MBB02070C7592DC100 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mbb02070c7592dc100
Select parts from the table below to compare.
Compare
Compare
MBB02070C7592DC100
Vishay Intertechnologies
Check for Price Yes Active 75.9 kΩ 0.5 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLATGE: 350V (AC) 70 °C NO 350 V e3 125 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
MBB02070C7592DC100
Vishay Beyschlag
Check for Price Yes Yes Active 75.9 kΩ 0.5 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLATGE: 350V (AC) 70 °C NO 350 V e3 125 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90