Filter Your Search
1 - 2 of 2 results
|
MBB0207VE5609CC100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | MBB0207 | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 350 | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
MBB0207VE5609CC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 56 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | MBB0207 | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 350 | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |