Filter Your Search
1 - 3 of 3 results
|
MBD110DWT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mV | RECTIFIER DIODE | SINGLE | YES | 7 V | 1 | SCHOTTKY | e0 | 125 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||
|
MBD110DWT1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 600 mV | 250 nA | 120 mW | YES | 7 V | 3 V | 125 °C | -55 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
MBD110DWT1G
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 600 mV | 1 pF | 250 nA | 120 mW | SILICON | 7 V | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 7 V | 2 | SCHOTTKY | EFFICIENCY | ULTRA HIGH FREQUENCY | 1 | 3 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | 6 | 419B-02 | 8541.10.00.60 | onsemi |