Filter Your Search
1 - 2 of 2 results
|
MBE04140C1008FC100
Vishay Intertechnologies
|
$0.2901 | Yes | Active | 1 Ω | 1 % | 650 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):500 | 25 °C | NO | 500 V | e3 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 31 mm | 4.2 mm | 11.9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
MBE04140C1008FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1 Ω | 1 % | 650 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):500 | 25 °C | NO | 500 V | e3 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 31 mm | 4.2 mm | 11.9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |