Filter Your Search
1 - 6 of 6 results
|
MBM29DL324TD-80PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 8K,64K | 4MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 2M X 16 | 8 | TOP | YES | YES | YES | 1 | 8,63 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 53 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MBM29DL324TD80PFTN
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||||||||||||
|
MBM29DL324TD80PFTN-E1
Spansion
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | ||||||||||||||
|
MBM29DL324TD80PFTN
FUJITSU Limited
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 | ||||||||||||||||||
|
MBM29DL324TD80PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | PLASTIC, TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
MBM29DL324TD-80PFTN
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 8K,64K | 4MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 2M X 16 | 8 | TOP | YES | YES | YES | 1 | 8,63 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 53 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 |