Filter Your Search
1 - 1 of 1 results
|
MBM29DL800BA-90PFTR-E1
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 90 ns | FLASH | ALSO CONFIGURABLE AS 1M X 8 | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 |