Filter Your Search
1 - 1 of 1 results
|
MBM29F016A-70PFTN-E1
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | OTHER | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 |