Filter Your Search
1 - 10 of 15 results
|
MBM29F200TC-90PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | FLASH | CONFIGURABLE AS 128K X 16; 100000 WRITE/ERASE CYCLES MIN | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MBM29F200TC-90PFTN
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
MBM29F200TC-90PF
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 28.45 mm | 13 mm | SPANSION INC | SOIC | PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MBM29F200TC-90PFTR
Cypress Semiconductor
|
Check for Price | Active | 2.0972 Mbit | 16K,8K,32K,64K | 128KX16 | 5 V | 5 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | YES | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
MBM29F200TC-90PFTN-E1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | FLASH | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MBM29F200TC-90PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | FLASH | CONFIGURABLE AS 128K X 16; 100000 WRITE/ERASE CYCLES MIN | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MBM29F200TC-90PFTR
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | REVERSE, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MBM29F200TC-90PFTR-E1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | FLASH | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | REVERSE, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MBM29F200TC-90PF
Cypress Semiconductor
|
Check for Price | Active | 2.0972 Mbit | 16K,8K,32K,64K | 128KX16 | 5 V | 5 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
MBM29F200TC-90PFTR
FUJITSU Limited
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES; ALSO CONFIGURABLE AS 128K X 16 | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |