Filter Your Search
1 - 4 of 4 results
|
MBM29LV004BC-12PNS
Cypress Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 120 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MBM29LV004BC-12PNS
Spansion
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 120 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | SON, SOLCC40,.4,20 | ||||||||||||||
|
MBM29LV004BC-12PNS
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU LTD | unknown | EAR99 | 8542.32.00.51 | VSON, SOLCC40,.4,20 | SON | 40 | ||
|
MBM29LV004BC-12PNS
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU LTD | unknown | EAR99 | 8542.32.00.51 | PLASTIC, SON-40 |