Filter Your Search
1 - 10 of 12 results
|
MBM29LV004TC-90PTR
FUJITSU Limited
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | FUJITSU LTD | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MBM29LV004TC-90PTR-E1
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MBM29LV004TC-90PTN
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
MBM29LV004TC-90PTR
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.1 mm | 18.4 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
MBM29LV004TC-90PTR
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
MBM29LV004TC-90PTN-E1
Spansion
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MBM29LV004TC-90PNS
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU LTD | SON | VSON, SOLCC40,.4,20 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MBM29LV004TC-90PNS
Cypress Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 90 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
MBM29LV004TC-90PTN
FUJITSU Limited
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | FUJITSU LTD | TSOP1 | PLASTIC, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MBM29LV004TC-90PNS
Spansion
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 90 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | SPANSION INC | SON, SOLCC40,.4,20 | unknown | EAR99 | 8542.32.00.51 |