Filter Your Search
1 - 10 of 19 results
|
MBR10150F
Yangzhou Yangjie Electronics Co Ltd
|
$0.1924 | Yes | Active | RECTIFIER DIODE | e3 | Tin (Sn) | YANGZHOU YANGJIE ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
MBR10150F_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | ITO-220AC, 3/2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
![]() |
MBR10150FCT
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | ITO-220AB | ITO-220AB | |||||||||||||||||||||||||||||||||||||||||||
|
MBR10150FCTH-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | 260 | 5 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | 2018-09-19 | ||||||||||
|
MBR10150FCTH-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | 260 | 5 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | 2018-09-19 | ||||||||||
![]() |
MBR10150F
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | EAR99 | 8541.10.00.80 | TO-220AC | 3 | PANJIT | |||||||||
![]() |
MBR10150FCT
Micro Commercial Components
|
Check for Price | No | Active | 10 A | 920 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH VOLTAGE POWER | 120 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | PLASTIC, ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||||
![]() |
MBR10150FCT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 10 A | 920 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH VOLTAGE POWER | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
MBR10150FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||
|
MBR10150FCT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 920 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH VOLTAGE POWER | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 |