Filter Your Search
1 - 10 of 10 results
|
MBR10L100CT
Viking Tech Corp
|
Check for Price | Active | 5 A | 810 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VIKING TECH CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBR10L100CTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||
|
MBR10L100CTD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 5 A | 850 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||
|
MBR10L100CT
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 A | 700 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MBR10L100CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 A | 700 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||
|
MBR10L100CTC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBR10L100CT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MBR10L100CTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
MBR10L100CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||||||||||||||||||
|
MBR10L100CTD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 5 A | 850 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 |