Filter Your Search
1 - 4 of 4 results
|
MBR1535CTG
onsemi
|
$0.4426 | Yes | End Of Life | 7.5 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
MBR1535CTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 840 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 35 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||
|
MBR1535CT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBR1535CTG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | COMMERCIAL | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | TO-220AB | R-PSFM-T3 | 3 | CASE 221A-09 | unknown |