Filter Your Search
1 - 2 of 2 results
|
MBR16150HC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||
|
MBR16150HC0G
Taiwan Semiconductor
|
Check for Price | Active | 16 A | 950 mV | 100 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 150 V | R-PSFM-T2 | AEC-Q101; IEC-61249-2-21 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |