Filter Your Search
1 - 10 of 30 results
|
MBR25100FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR25100FCT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR25100CT-Y
Taiwan Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||
|
MBR25100CTG
Taiwan Semiconductor
|
Check for Price | Active | 260 | 10 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
MBR25100CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||
|
MBR25100CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR25100
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||||||||
|
MBR25100-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||||||
|
MBR25100CT
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 15 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MBR25100CT
Galaxy Microelectronics
|
Check for Price | Active | 15 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AB |