Filter Your Search
1 - 2 of 2 results
|
MBR3035PTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 820 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
MBR3035PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 820 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 |