Filter Your Search
1 - 2 of 2 results
|
MBR4045PT-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 20 A | 800 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | R-PSFM-T3 | TO-218AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
MBR4045PTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 40 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 400 A | 1 | Not Qualified | R-PSFM-T3 | e3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | TO-3P | R-PSFM-T3 | 3 | 8541.10.00.80 |