Filter Your Search
1 - 3 of 3 results
|
MBR850FCT
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | TO-220AB | R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||
|
MBR850FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 4 A | 750 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MBR850FCT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 4 A | 750 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AB | not_compliant | EAR99 | 8541.10.00.80 |