Filter Your Search
1 - 2 of 2 results
|
MBR880_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||
|
MBR880_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 |