Filter Your Search
1 - 10 of 13 results
|
MBRB1540CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 15 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||||
|
MBRB1540CTTRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MBRB1540CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 7.5 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||
|
MBRB1540CT-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 15 A | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||
|
MBRB1540CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 7.5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 1 | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PACK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRB1540CT-13
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 15 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MBRB1540CT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||
|
MBRB1540CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 7.5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRB1540CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 A | 840 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | 150 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MBRB1540CTPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 |