Filter Your Search
1 - 4 of 4 results
|
MBRB1545CTTRR
International Rectifier
|
Check for Price | No | Transferred | 7.5 A | 720 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
MBRB1545CTTRR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 7.5 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
VS-MBRB1545CTTRRP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 7.5 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 690 A | 1 | Not Qualified | R-PSSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN (SN) - WITH NICKEL (NI) BARRIER | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-262 | TO-262, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||
|
MBRB1545CTTRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 7.5 A | 720 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 |