Filter Your Search
1 - 10 of 10 results
|
MBRB1635CT-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 700 mV | 100 µA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 35 V | R-PSSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||
|
MBRB1635CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 16 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, D2PACK-3 | compliant | EAR99 | 8541.10.00.80 | MCC | 3 | |||||||||||||
|
MBRB1635CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MBRB1635CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | 700 mV | 100 µA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 35 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | 3 | TO-263 | |||||
|
MBRB1635CT-BT
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MBRB1635CT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MBRB1635CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 700 mV | 100 µA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 35 V | R-PSSO-G2 | TO-263AB | 1 | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PACK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRB1635CT
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 630 mV | 200 µA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 35 V | R-PSSO-G2 | MIL-STD-750 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||
|
MBRB1635CT
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | 8 A | 630 mV | 200 µA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 35 V | R-PSSO-G2 | MIL-STD-750 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||
|
MBRB1635CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 700 mV | 100 µA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 35 V | R-PSSO-G2 | 1 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 |