Filter Your Search
1 - 10 of 19 results
|
MBRB3060CT-TP
Micro Commercial Components
|
$1.0441 | Yes | Active | 15 A | 720 mV | 100 µA | SILICON | 60 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | EFFICIENCY | 250 A | 1 | 60 V | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||
|
MBRB3060CT
Galaxy Microelectronics
|
Check for Price | Active | 15 A | 800 mV | 100 µA | SILICON | 60 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE; TUBE:50 | GENERAL PURPOSE | 200 A | 1 | 60 V | R-PSSO-G2 | TO-263 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-263 | ||||||||||||||
|
MBRB3060CT-1-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-T3 | unknown | ||||||||||||||||||
|
MBRB3060CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 15 A | 720 mV | 1 mA | SILICON | 60 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | EFFICIENCY | 250 A | 1 | 60 V | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRB3060CTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, D2PAK-3 | unknown | TO-263 | 3 | ||||||||||||||||||||||||||||||||||||||
|
MBRB3060CT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MBRB3060CTS
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, TUBE:50 | GENERAL PURPOSE | 200 A | 1 | 60 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MBRB3060CT-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSSO-G2 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSSO-G2 | unknown | ||||||||||||||||||||
|
MBRB3060CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 15 A | 720 mV | 1 mA | SILICON | 60 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW POWER LOSS, HIGH EFFICIENCY | EFFICIENCY | 250 A | 1 | 60 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||
|
MBRB3060CT
Micro Commercial Components
|
Check for Price | No | Active | 30 A | 720 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, D2PAK-3 | compliant | EAR99 | 8541.10.00.80 | MCC | TO-263 | 3 |