Filter Your Search
1 - 9 of 9 results
|
MBRB8100
Surge Components Inc
|
Check for Price | Active | 8 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SURGE COMPONENTS INC | TO-263, 3/2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MBRB8100H-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 700 mV | 10 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | EFFICIENCY | 300 A | 1 | 100 V | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | ||||||||||
|
MBRB8100
Micro Commercial Components
|
Check for Price | No | Obsolete | 8 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, D2PAK-3 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||||||||||
|
MBRB8100-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||||||||
|
MBRB8100-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||
|
MBRB8100-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MBRB8100-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 1 | -55 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRB8100-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRB8100
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 8 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | GOOD-ARK ELECTRONICS CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 |