Filter Your Search
1 - 1 of 1 results
|
MBRDH640CTG00HE3TR
Fagor Electrónica
|
Check for Price | Active | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 |