Filter Your Search
1 - 2 of 2 results
|
MBRF1045CT-YC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 800 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
MBRF1045CT-YC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 800 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 |