Filter Your Search
1 - 2 of 2 results
![]() |
MBRF30H45CT-E3/45
Vishay Semiconductors
|
$0.9758 | Yes | Yes | Active | 15 A | 730 mV | 80 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 45 V | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||
|
MBRF30H45CT-E3/45
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 15 A | 730 mV | 80 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 45 V | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | not_compliant |