Filter Your Search
1 - 2 of 2 results
|
VS-MBRS140TRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 530 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 40 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AA | DO-214AA, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
MBRS140TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 1 A | 770 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 380 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 |