Filter Your Search
1 - 2 of 2 results
|
MC-458CA721ESA-A80
Elpida Memory Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 5 mA | 1.15 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | ELPIDA MEMORY INC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.32 | ||
|
MC-458CA721ESA-A80
Renesas Electronics Corporation
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 2.5 mA | 1.1 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | RENESAS ELECTRONICS CORP | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.32 |