Parametric results for: MC-F10 under Carbon Film Resistors

Filter Your Search

1 - 10 of 1,160 results

|
-
-
Manufacturer Part Number: mcf10
Select parts from the table below to compare.
Compare
Compare
MCF10-821-GTQ
RCD Components Inc
Check for Price No No Active 820 Ω 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e0 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND RCD COMPONENTS INC MELF compliant EAR99 8533.10.00.42
MCF10-474-JBQ
RCD Components Inc
Check for Price No No Active 470 kΩ 5 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e0 155 °C -55 °C 2 CYLINDRICAL PACKAGE BULK TIN LEAD WRAPAROUND RCD COMPONENTS INC MELF compliant EAR99 8533.10.00.42
MCF10-911-JBW
RCD Components Inc
Check for Price Yes Yes Active 910 Ω 5 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC MELF, ROHS COMPLIANT compliant EAR99 8533.10.00.42
MCF10-622-GTQ
RCD Components Inc
Check for Price No No Active 6.2 kΩ 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e0 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND RCD COMPONENTS INC , 0804 compliant EAR99 8533.10.00.42
MCF10-1R1-GBW
RCD Components Inc
Check for Price Yes Yes Active 1.1 Ω 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC , 0804 compliant EAR99 8533.10.00.42
MCF10-203-GBW
RCD Components Inc
Check for Price Yes Yes Active 20 kΩ 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC MELF, ROHS COMPLIANT compliant EAR99 8533.10.00.42
MCF10-301-JTW
RCD Components Inc
Check for Price Yes Yes Active 300 Ω 5 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC , 0804 compliant EAR99 8533.10.00.42
MCF10-7R5-GBW
RCD Components Inc
Check for Price Yes Yes Active 7.5 Ω 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC MELF, ROHS COMPLIANT compliant EAR99 8533.10.00.42
MCF10-561-GTQ
RCD Components Inc
Check for Price No No Active 560 Ω 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e0 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND RCD COMPONENTS INC MELF compliant EAR99 8533.10.00.42
MCF10-120-GTW
RCD Components Inc
Check for Price Yes Yes Active 12 Ω 2 % 100 mW 0804 SURFACE MOUNT FIXED RESISTOR CARBON FILM 70 °C YES 100 V e3 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WRAPAROUND RCD COMPONENTS INC MELF, ROHS COMPLIANT compliant EAR99 8533.10.00.42