Filter Your Search
1 - 3 of 3 results
|
MC00625W04021220K
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 220 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC0.0625W04021%220KFR
SPC Multicomp
|
Check for Price | Obsolete | 220 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MC0.0625W04021%220K
SPC Multicomp
|
Check for Price | Contact Manufacturer | 220 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | CHIP | unknown | EAR99 | 8533.21.00.30 |