Filter Your Search
1 - 1 of 1 results
|
MC00625W040212R0
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 2 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown |