Filter Your Search
1 - 1 of 1 results
|
MC0402-1910-FTQ
RCD Components Inc
|
Check for Price | Active | 191 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |