Filter Your Search
1 - 1 of 1 results
|
MC0805-133-JBQ
RCD Components Inc
|
Check for Price | Active | 13 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |