Filter Your Search
1 - 1 of 1 results
|
MC1206-1502-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 15 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |