Filter Your Search
1 - 2 of 2 results
|
MC12068200JB
RCD Components Inc
|
Check for Price | Active | 820 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0/e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MC1206-8200-JB
RCD Components Inc
|
Check for Price | Active | 820 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | 70 °C | YES | 200 V | e0 | 155 °C | RECTANGULAR PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | , 1206 | compliant |