Filter Your Search
1 - 1 of 1 results
|
MC1210S3F1002T5E
SPC Multicomp
|
$0.0093 | Yes | Active | 10 kΩ | 1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | MULTICOMP PRO | CHIP | unknown |