Filter Your Search
1 - 10 of 23 results
|
MC14049UBDTEL
onsemi
|
$0.2122 | Yes | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 2.6 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC14049UBDR2
onsemi
|
$0.2122 | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MC14049UBD
onsemi
|
$0.2122 | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 6 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | onsemi | |||||||
|
MC14049UBDG
onsemi
|
$0.2890 | Yes | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | onsemi | 751B-05 | |||||
|
MC14049UBDR2G
onsemi
|
$0.2955 | Yes | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | onsemi | 751B-05 | |||||
|
MC14049UBDTR2G
onsemi
|
$0.4072 | Yes | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | compliant | 8542.39.00.01 | onsemi | 948F-01 | ||||||
|
TTMC14049UBDEBS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 120 ns | 6 | 1 | NO | DIP | NO | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC14049UBDEBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | NO | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14049UBDR2
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 5 V | 120 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14049UBDT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 120 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 |