Filter Your Search
1 - 5 of 5 results
|
MC1408-8N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 500 mV | -5 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 70 ns | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e0 | 75 °C | 240 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||
|
MC1408-8N
Signetics
|
Check for Price | No | Obsolete | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC1408-8N
onsemi
|
Check for Price | No | Obsolete | 5 V | 500 mV | -5 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 70 ns | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | 19.175 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MC1408-8N
NXP Semiconductors
|
Check for Price | Obsolete | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC1408-8NG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 500 mV | -5 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 70 ns | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | 19.175 mm | ON SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 |