Parametric results for: MC2010-105-JTW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc2010105jtw
Select parts from the table below to compare.
Compare
Compare
MC2010-105-JTW
RCD Components Inc
Check for Price Yes Yes Active 1 MΩ 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.6 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30