Filter Your Search
1 - 1 of 1 results
|
MC2016K25.0000C16ESH
KYOCERA Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 4 mA | 6 ns | 3.63 V | 1.6 V | 45/55 % | 105 °C | -40 °C | AEC-Q100; AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.06X.08,59/35 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | compliant | Clock |