Filter Your Search
1 - 10 of 77 results
|
MC2512P-97R6-DT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 97.6 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | YES | 350 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MC2512BP-97R6-FB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 97.6 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | YES | 350 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MC2512W-97R6-FB
RCD Components Inc
|
Check for Price | Yes | Obsolete | 97.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | PRECISION | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | RCD COMPONENTS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MC2512P-97R6-FT
RCD Components Inc
|
Check for Price | Active | 97.6 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC2512P(100PPM,F) | 350 V | 155 °C | -55 °C | Chip | 2 | TR | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
MC2512-97R6-DT101
RCD Components Inc
|
Check for Price | Active | 97.6 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | PRECISION | 70 °C | YES | 250 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
MC2512B-97R6-FT
RCD Components Inc
|
Check for Price | Active | 97.6 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MC2512B-97R6-FT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 97.6 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | PRECISION | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MC2512B-97R6-DB
RCD Components Inc
|
Check for Price | Active | 97.6 Ω | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MC2512W-97R6-FT
RCD Components Inc
|
Check for Price | Yes | Obsolete | 97.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | PRECISION | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | RCD COMPONENTS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MC2512-97R6-FTQ
RCD Components Inc
|
Check for Price | No | Active | 97.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |