Filter Your Search
1 - 10 of 184 results
|
MC-40520.0000K-AG0:ROHS
Seiko Epson Corporation
|
Check for Price | No | Yes | Obsolete | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 7 pF | 9.6mm x 4.06mm x 3.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 9.6mm x 4.06mm x 3.6mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.10 | ||||||
|
MC-40520.0000K-P0:PURESN
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 11 pF | 9.6mm x 4.06mm x 3.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 9.6mm x 4.06mm x 3.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||||||
|
MC-40520.0000KB-P3:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 20 kHz | 50 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 11 pF | 9.6mm x 4.06mm x 3.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 9.6mm x 4.06mm x 3.6mm | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.10 | |||||||
|
MC-40520.0000K-P0
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 20 kHz | 85 °C | PARALLEL - FUNDAMENTAL | -40 °C | 85 °C | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 | ||||||||||||||||
|
MC-40520.0000K-AG0:PURESN
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 7 pF | 9.6mm x 4.06mm x 3.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 9.6mm x 4.06mm x 3.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||||||
|
MC-40520.0000K-AC:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 9 pF | 9.6mm x 4.06mm x 3.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 9.6mm x 4.06mm x 3.6mm | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 | ||||||
|
MC-40520.0000KP3:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Active | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 11 pF | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | MC-405 | TAPE AND REEL | 1 µW | e3/e6 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/TIN BISMUTH | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | |||
|
MC-40520.0000KP:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Active | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 11 pF | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | MC-405 | BULK | 1 µW | e3/e6 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/TIN BISMUTH | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | unknown | |||
|
MC-40520.0000KP:ROHS
Seiko Epson Corporation
|
Check for Price | No | Yes | Active | 20 kHz | 100 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 55 kΩ | 11 pF | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | MC-405 | BULK | 1 µW | e3/e6 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/TIN BISMUTH | L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch) | EPSON TOYOCOM CORP | unknown | ||||
|
MC-40520.0000K-A0
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 20 kHz | 85 °C | PARALLEL - FUNDAMENTAL | -40 °C | 85 °C | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 |