Filter Your Search
1 - 10 of 121 results
|
MC68HC11E1CFNE2
Freescale Semiconductor
|
$12.6000 | Yes | Yes | Transferred | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68HC11E1CFNE3
NXP Semiconductors
|
$13.8811 | Yes | Obsolete | 8 | 3 MHz | 512 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||||
|
MC68HC11E1CFNE2
NXP Semiconductors
|
$14.0992 | Yes | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||||
|
MC68HC11E1VFNE3R
NXP Semiconductors
|
$14.6165 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 52 | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||
|
MC68HC11E1CFNE2R
NXP Semiconductors
|
$15.5869 | Yes | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | SEATED HT CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||||
|
MC68HC11E1CFNE3R
NXP Semiconductors
|
$15.7151 | Yes | Obsolete | 8 | 3 MHz | 512 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||
|
MC68HC11E1MFNE3
NXP Semiconductors
|
$18.5386 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||||||||||
|
MC68HC11E1FU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 2 | 70 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP-64 | 64 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
MC68HC11E1VFN2
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 2 MHz | 512 | 68HC11 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | NO | ROM LESS | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LCC52,.75SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | LCC-52 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC11E1VFN
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 |