Filter Your Search
1 - 3 of 3 results
|
MC68HC16Z1VFC16
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 1024 | 6816 | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | 132 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC68HC16Z1VFC16
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 16 | 24 | 16.78 MHz | 46 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, | 132 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC16Z1VFC16
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 16 | 24 | 16.78 MHz | 46 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | PLASTIC, SMT-132 | unknown | 8542.31.00.01 |