Part Details for MC68HC16Z1VFC16 by Motorola Mobility LLC
Overview of MC68HC16Z1VFC16 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC16Z1VFC16
MC68HC16Z1VFC16 CAD Models
MC68HC16Z1VFC16 Part Data Attributes
|
MC68HC16Z1VFC16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1VFC16
Motorola Mobility LLC
16-BIT, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC16Z1VFC16
This table gives cross-reference parts and alternative options found for MC68HC16Z1VFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC16Z1VFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC16Z1CEH16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68HC16Z1VFC16 vs MC68HC16Z1CEH16 |
MC68HC16Z1MFV16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | Motorola Mobility LLC | MC68HC16Z1VFC16 vs MC68HC16Z1MFV16 |
MC68HC16Z1CEH16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, QFP-132 | Freescale Semiconductor | MC68HC16Z1VFC16 vs MC68HC16Z1CEH16 |
MC68HC16Z1MPV16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | Freescale Semiconductor | MC68HC16Z1VFC16 vs MC68HC16Z1MPV16 |
MC68HC16Z1CFC16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | Motorola Mobility LLC | MC68HC16Z1VFC16 vs MC68HC16Z1CFC16 |
MC68HC16Z1VFC16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68HC16Z1VFC16 vs MC68HC16Z1VFC16 |
MC68HC16Z1MFC16 | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68HC16Z1VFC16 vs MC68HC16Z1MFC16 |
MC68HC16Z1MFV16 | Microcontroller, 16-Bit, 16.78MHz, CMOS, PQFP144, PLASTIC, SMT-144 | Motorola Semiconductor Products | MC68HC16Z1VFC16 vs MC68HC16Z1MFV16 |