Filter Your Search
1 - 10 of 10 results
|
MC68HC908MR8VDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68HC908MR8VDWR3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 | |||||||||||||||
|
MC68HC908MR8VDWR3
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 | |||||||||||||||
|
MC68HC908MR8VDWR3
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68HC908MR8VDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 | |||||||||||||||
|
MC68HC908MR8VDW
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 8192 | 256 | 68HC08 | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 220 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.31.00.01 | SOIC | 28 | |||
|
MC68HC908MR8VDW
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-12 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908MR8VDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 8192 | 256 | 68HC08 | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC68HC908MR8VDWR2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 | |||||||||||||||
|
MC68HC908MR8VDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 8192 | 256 | 68HC08 | 32.8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 |