Filter Your Search
1 - 10 of 10 results
|
MC74LCX02MEL
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC74LCX02MELG
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC74LCX02MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||
|
MC74LCX02M
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 V | 6 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74LCX02M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 6 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC, SOIC-14 | 14 | unknown | |||||||||||
|
MC74LCX02MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.3 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74LCX02M
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 6 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
MC74LCX02M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5.2 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 24 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.3 | unknown | |||||||||||||||||||
|
MC74LCX02M
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 6 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
MC74LCX02MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |