Filter Your Search
1 - 5 of 5 results
|
MC7815ECT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | R-XSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SFM | TO-220, 3 PIN | 3 | Unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
MC7815ECTBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BULK | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | SFM | LEAD FREE, TO-220, 3 PIN | 3 | Unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||
|
MC7815ECTBU
Rochester Electronics LLC
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | R-PSFM-T3 | COMMERCIAL | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SFM | LEAD FREE, TO-220, 3 PIN | 3 | Unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
MC7815ECT_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SFM | , | 3 | Unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC7815ECT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | SFM | TO-220, 3 PIN | 3 | Unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |